03100030 | STAHLWILLE
Bit, T30, TORX, BL 17 mm, L 55 mm, 03100030
Order No.: 10L6422
EAN: 4018754006670
MPN:
03100030
Unit Price (€ / pc.)
18.6592 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.66 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6592 €
5 pcs.
16.8028 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver bits, 03100030, STAHLWILLE
Features
- For internal TORX screws
- Chrome alloy steel, chrome plated
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | T30 | |
Blade length | 17 mm | |
Peak type | TORX | |
Length | 55 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |