03100055 | STAHLWILLE
Bit, T55, TORX, BL 18 mm, L 58 mm, 03100055
Order No.: 10L6426
EAN: 4018754006717
MPN:
03100055
Unit Price (€ / pc.)
26.7155 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.72 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7155 €
5 pcs.
24.0499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver bits, 03100055, STAHLWILLE
Features
- For internal TORX screws
- Chrome alloy steel, chrome plated
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | T55 | |
Blade length | 18 mm | |
Peak type | TORX | |
Length | 58 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |