08010001 | STAHLWILLE
Bit, PH1, Phillips, L 25 mm, 08010001
Order No.: 10L6430
EAN: 4018754010530
MPN:
08010001
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
2 pcs.
1.5470 €
4 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit screwdriver sockets, 08010001, STAHLWILLE
Features
- DIN 3128
- For phillips screws
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | PH1 | |
Length | 25 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |