08130008 | STAHLWILLE
Bit, T8, Phillips, L 25 mm, 08130008
Order No.: 10L6435
EAN: 4018754011230
MPN:
08130008
Unit Price (€ / pc.)
5.3193 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
4 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit screwdriver sockets, 08130008, STAHLWILLE
Features
- For internal TORX screws
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | T8 | |
Length | 25 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |