08130015 | STAHLWILLE
Bit, T15, Phillips, L 25 mm, 08130015
Order No.: 10L6438
EAN: 4018754011261
MPN:
08130015
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
4 pcs.
4.6172 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit screwdriver sockets, 08130015, STAHLWILLE
Features
- For internal TORX screws
Technical specifications
Version | Bit | |
ESD protection | No | |
Size | T15 | |
Length | 25 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |