08130030 | STAHLWILLE

Bit, T30, Phillips, L 25 mm, 08130030

Order No.: 10L6442
EAN: 4018754011308
MPN:
08130030
08130030 STAHLWILLE Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.8790 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
4 pcs.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bit screwdriver sockets, 08130030, STAHLWILLE

Features

  • For internal TORX screws
Technical specifications
Version Bit
ESD protection No
Size T30
Length 25 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes