11030003 | STAHLWILLE

1/4 inch adapter, 1/2 inch, L 28 mm, 11030003

Order No.: 10L6446
EAN: 4018754012251
MPN:
11030003
11030003 STAHLWILLE Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
21.3248 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
21.32 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3248 €
5 pcs.
19.2066 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter 1/4, 11030003, STAHLWILLE

Features

  • 1/4" inner to 1/2" outer (6.3 x 12.5)
  • HPQ high performance steel
Technical specifications
Drive 1/4 Zoll
Version Adapter
ESD protection No
Size 1/2 Zoll
Length 28 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes