11030010 | STAHLWILLE
1/4 inch adapter, 3/8 inch, L 13 mm, 11030010
Order No.: 10L6447
EAN: 4018754114948
MPN:
11030010
Unit Price (€ / pc.)
26.2633 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
26.26 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2633 €
5 pcs.
23.6334 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter 1/4, 11030010, STAHLWILLE
Features
- 1/4" a to 3/8" (6.3 x 10)
Technical specifications
Drive | 1/4 Zoll | |
Version | Adapter | |
ESD protection | No | |
Size | 3/8 Zoll | |
Length | 13 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | QU |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |