11111010 | STAHLWILLE

1/4 inch ratchet, square, L 117 mm, 11111010

Order No.: 10L6448
EAN: 4018754177738
MPN:
11111010
11111010 STAHLWILLE Sockets, Ratchets and Accessories Image 1
11111010 STAHLWILLE Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
69.0914 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
69.09 € *
Price list
Quantity
Price per unit*
1 pcs.
69.0914 €
5 pcs.
62.1775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ratchet, 11111010, STAHLWILLE

Features

  • Chrome alloy steel, chrome plated
  • Reversible
  • 22 teeth
  • With 2-component handle
  • DIN 3122/ISO 3315
Technical specifications
Drive 1/4 Zoll
Number of teeth 22
Version Knarre
ESD protection No
Length 117 mm
Peak type Vierkant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes