12030003 | STAHLWILLE
3/8 inch adapter, 1/2 inch, L 31 mm, 12030003
Order No.: 10L6452
EAN: 4018754012657
MPN:
12030003
Unit Price (€ / pc.)
15.7318 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.73 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7318 €
5 pcs.
14.1491 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter 3/8, 12030003, STAHLWILLE
Features
- 3/8" a to 1/2" (10 x 12.5)
- DIN 3123/ISO 3316
- HPQ high performance steel
Technical specifications
Drive | 3/8 Zoll | |
Version | Adapter | |
ESD protection | No | |
Size | 1/2 Zoll | |
Length | 31 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |