58250020 | STAHLWILLE
Mortise ratchet, square, 58250020
Order No.: 10L6541
EAN: 4018754034536
MPN:
58250020
Unit Price (€ / pc.)
106.4574 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
106.46 € *
Price list
Quantity
Price per unit*
1 pcs.
106.4574 €
3 pcs.
95.8307 €
*incl. VAT plus shipping costs
Subject to prior sale
Fine-tooth insertion ratchet, 58250020, STAHLWILLE
Features
- Reversible
- 60 teeth
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of teeth | 60 | |
| Version | mortise ratchet | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Peak type | square |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |