58250040 | STAHLWILLE
Mortise ratchet, square, 58250040
Order No.: 10L6542
EAN: 4018754034543
MPN:
58250040
Unit Price (€ / pc.)
158.5437 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
158.54 € *
Price list
Quantity
Price per unit*
1 pcs.
158.5437 €
3 pcs.
142.7167 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fine-tooth insertion ratchet, 58250040, STAHLWILLE
Features
- Reversible
- 60 teeth
Technical specifications
Number of teeth | 60 | |
Version | Einsteckknarre | |
ESD protection | No | |
Peak type | Vierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |