58253004 | STAHLWILLE
1/4 inch mortise ratchet, square, 58253004
Order No.: 10L6543
EAN: 4018754139606
MPN:
58253004
Unit Price (€ / pc.)
117.7862 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
117.79 € *
Price list
Quantity
Price per unit*
1 pcs.
117.7862 €
3 pcs.
106.0052 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mortise ratchet, 58253004, STAHLWILLE
Features
- Reversible
- With QuickRelease safety lock
Technical specifications
Drive | 1/4 Zoll | |
Number of teeth | 22 | |
Version | Einsteckknarre | |
ESD protection | No | |
Peak type | Vierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |