58253010 | STAHLWILLE
1/2 inch mortise ratchet, square, 58253010
Order No.: 10L6545
EAN: 4018754139620
MPN:
58253010
Unit Price (€ / pc.)
127.9845 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
127.98 € *
Price list
Quantity
Price per unit*
1 pcs.
127.9845 €
3 pcs.
115.1920 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mortise ratchet, 58253010, STAHLWILLE
Features
- Reversible
- With QuickRelease safety lock
Technical specifications
Drive | 1/2 Zoll | |
Number of teeth | 30 | |
Version | Einsteckknarre | |
ESD protection | No | |
Peak type | Vierkant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |