40030809- | STAHLWILLE
Open-end wrenche, 8/9 mm, 15°, 140 mm, 21 g, chromium alloy steel, 40030809-

Double open end wrenches to DIN 3110, type Stahlwille 4003.
15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.
Technical attributes (type, width across flats W, length overall (L), head thickness): 40030809, W 8 x 9 mm, L 140, 4.0 mm
Version | Maulschlüssel | |
Weight | 21 g | |
Length | 140 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15° | |
spanner size | 8/9 mm |
Country of origin | DE |
Customs tariff number | 82041100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |