40031011- | STAHLWILLE

Open-end wrenche, 10/11 mm, 15°, 155 mm, 40 g, chromium alloy steel, 40031011-

Order No.: 06L7478
EAN: 4099891383817
MPN:
40031011-
40031011- STAHLWILLE Spanners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Open-end wrenche, 10/11 mm, 15°, 155 mm, 40 g, chromium alloy steel, 40031011
Open-end wrenche, 10/11 mm, 15°, 155 mm, 40 g, chromium alloy steel, 40031011
Order No.: 10L6456
Manufacturer: STAHLWILLE
per pc. 8.4609 € *
*incl. VAT plus shipping costs

Double open end wrenches to DIN 3110, type Stahlwille 4003.

15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.

Technical attributes (type, width across flats W, length overall (L), head thickness): 40031011, W 10 x 11 mm, L 155, 5.0 mm

Technical specifications
Version Maulschlüssel
Weight 40 g
Length 155 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 10/11 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement