40031011 | STAHLWILLE

Open-end wrenche, 10/11 mm, 15°, 155 mm, 40 g, chromium alloy steel, 40031011

Order No.: 10L6456
EAN: 4018754017751
MPN:
40031011
40031011 STAHLWILLE Spanners
Image may differ
Unit Price (€ / pc.)
8.4609 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.46 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4609 €
5 pcs.
7.6160 €
*incl. VAT plus shipping costs
Subject to prior sale

Double open end wrenches to DIN 3110, type Stahlwille 4003.

15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.

Technical attributes (type, width across flats W, length overall (L), head thickness): 40031011, W 10 x 11 mm, L 155, 5.0 mm

Technical specifications
Filter Property Value
Version open-end wrenche
spanner size 10/11 mm
Mouth position 15°
Length 155 mm
Weight 40 g
Material chromium alloy steel
Logistics
Property Value
Customs tariff number 82041100
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant