40031213- | STAHLWILLE

Open-end wrenche, 12/13 mm, 15°, 170 mm, 64 g, chromium alloy steel, 40031213-

Order No.: 06L7479
EAN: 4099891383824
MPN:
40031213-
40031213- STAHLWILLE Spanners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Open-end wrenche, 12/13 mm, 15°, 170 mm, 64 g, chromium alloy steel, 40031213
Open-end wrenche, 12/13 mm, 15°, 170 mm, 64 g, chromium alloy steel, 40031213
Order No.: 10L6458
Manufacturer: STAHLWILLE
per pc. 10.0674 € *
*incl. VAT plus shipping costs

Double open end wrenches to DIN 3110, type Stahlwille 4003.

15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.

Technical attributes (type, width across flats W, length overall (L), head thickness): 40031213, W 12 x 13 mm, L 170, 6.0 mm

Technical specifications
Version Maulschlüssel
Weight 64 g
Length 170 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 12/13 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement