40031213 | STAHLWILLE

Open-end wrenche, 12/13 mm, 15°, 170 mm, 64 g, chromium alloy steel, 40031213

Order No.: 10L6458
EAN: 4018754017799
MPN:
40031213
40031213 STAHLWILLE Spanners
Image may differ
Unit Price (€ / pc.)
10.0674 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.07 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0674 €
5 pcs.
9.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double open end wrenches to DIN 3110, type Stahlwille 4003.

15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.

Technical attributes (type, width across flats W, length overall (L), head thickness): 40031213, W 12 x 13 mm, L 170, 6.0 mm

Technical specifications
Version Maulschlüssel
Weight 64 g
Length 170 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 12/13 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes