40031617- | STAHLWILLE

Open-end wrenche, 16/17 mm, 15°, 205 mm, 100 g, chromium alloy steel, 40031617-

Order No.: 06L7482
EAN: 4099891383831
MPN:
40031617-
40031617- STAHLWILLE Spanners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Open-end wrenche, 16/17 mm, 15°, 205 mm, 100 g, chromium alloy steel, 40031617
Open-end wrenche, 16/17 mm, 15°, 205 mm, 100 g, chromium alloy steel, 40031617
Order No.: 10L6460
Manufacturer: STAHLWILLE
per pc. 11.7215 € *
*incl. VAT plus shipping costs

Double open end wrenches to DIN 3110, type Stahlwille 4003.

15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.

Technical attributes (type, width across flats W, length overall (L), head thickness): 40031617, W 16 x 17 mm, L 205, 7.0 mm

Technical specifications
Version Maulschlüssel
Weight 100 g
Length 205 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 16/17 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement