40031617 | STAHLWILLE

Open-end wrenche, 16/17 mm, 15°, 205 mm, 100 g, chromium alloy steel, 40031617

Order No.: 10L6460
EAN: 4018754017874
MPN:
40031617
40031617 STAHLWILLE Spanners
Image may differ
Unit Price (€ / pc.)
11.7215 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
11.72 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7215 €
5 pcs.
10.5553 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double open end wrenches to DIN 3110, type Stahlwille 4003.

15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.

Technical attributes (type, width across flats W, length overall (L), head thickness): 40031617, W 16 x 17 mm, L 205, 7.0 mm

Technical specifications
Version Maulschlüssel
Weight 100 g
Length 205 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 16/17 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes