40032022 | STAHLWILLE
Open-end wrenche, 20/22 mm, 15°, 235 mm, 185 g, chromium alloy steel, 40032022
Order No.: 10L6462
EAN: 4018754017942
MPN:
40032022
Unit Price (€ / pc.)
16.1245 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.12 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1245 €
5 pcs.
14.5299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double open end wrenches to DIN 3110, type Stahlwille 4003.
15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.
Technical attributes (type, width across flats W, length overall (L), head thickness): 40032022, W 20 x 22 mm, L 235, 8.0 mm
Technical specifications
Version | Maulschlüssel | |
Weight | 185 g | |
Length | 235 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15° | |
spanner size | 20/22 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |