40032123- | STAHLWILLE
Open-end wrenche, 21/23 mm, 15°, 250 mm, 225 g, chromium alloy steel, 40032123-

Double open end wrenches to DIN 3110, type Stahlwille 4003.
15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.
Technical attributes (type, width across flats W, length overall (L), head thickness): 40032123, W 21 x 23 mm, L 250, 8.0 mm
Version | Maulschlüssel | |
Weight | 225 g | |
Length | 250 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15° | |
spanner size | 21/23 mm |
Country of origin | DE |
Customs tariff number | 82041100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |