40032123 | STAHLWILLE
Open-end wrenche, 21/23 mm, 15°, 250 mm, 225 g, chromium alloy steel, 40032123
Order No.: 10L6463
EAN: 4018754017966
MPN:
40032123
Unit Price (€ / pc.)
17.9809 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
17.98 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9809 €
10 pcs.
15.8389 €
50 pcs.
14.7560 €
150 pcs.
14.1015 €
500 pcs.
13.3875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double open end wrenches to DIN 3110, type Stahlwille 4003.
15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.
Technical attributes (type, width across flats W, length overall (L), head thickness): 40032123, W 21 x 23 mm, L 250, 8.0 mm
Technical specifications
Version | Maulschlüssel | |
Weight | 225 g | |
Length | 250 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15° | |
spanner size | 21/23 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |