40032224 | STAHLWILLE

Open-end wrenche, 22/24 mm, 15°, 250 mm, 232 g, chromium alloy steel, 40032224

Order No.: 10L6464
EAN: 4018754017980
MPN:
40032224
40032224 STAHLWILLE Spanners
Image may differ
Unit Price (€ / pc.)
19.0995 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.10 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0995 €
5 pcs.
17.1955 €
*incl. VAT plus shipping costs
Subject to prior sale

Double open end wrenches to DIN 3110, type Stahlwille 4003.

15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.

Technical attributes (type, width across flats W, length overall (L), head thickness): 40032224, W 22 x 24 mm, L 250, 8.0 mm

Technical specifications
Filter Property Value
Version open-end wrenche
spanner size 22/24 mm
Mouth position 15°
Length 250 mm
Weight 232 g
Material chromium alloy steel
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes