40032426- | STAHLWILLE

Open-end wrenche, 24/26 mm, 15°, 270 mm, 293 g, chromium alloy steel, 40032426-

Order No.: 06L7493
EAN: 4099891383930
MPN:
40032426-
40032426- STAHLWILLE Spanners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Open-end wrenche, 24/26 mm, 15°, 270 mm, 293 g, chromium alloy steel, 40032426
Open-end wrenche, 24/26 mm, 15°, 270 mm, 293 g, chromium alloy steel, 40032426
Order No.: 10L6465
Manufacturer: STAHLWILLE
per pc. 22.8480 € *
*incl. VAT plus shipping costs

Double open end wrenches to DIN 3110, type Stahlwille 4003.

15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.

Technical attributes (type, width across flats W, length overall (L), head thickness): 40032426, W 24 x 26 mm, L 270, 10 mm

Technical specifications
Version Maulschlüssel
Weight 293 g
Length 270 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 24/26 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement