40032426 | STAHLWILLE

Open-end wrenche, 24/26 mm, 15°, 270 mm, 293 g, chromium alloy steel, 40032426

Order No.: 10L6465
EAN: 4018754017997
MPN:
40032426
40032426 STAHLWILLE Spanners
Image may differ
Unit Price (€ / pc.)
22.8480 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.85 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8480 €
5 pcs.
20.5632 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double open end wrenches to DIN 3110, type Stahlwille 4003.

15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.

Technical attributes (type, width across flats W, length overall (L), head thickness): 40032426, W 24 x 26 mm, L 270, 10 mm

Technical specifications
Version Maulschlüssel
Weight 293 g
Length 270 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 24/26 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes