40032427- | STAHLWILLE

Open-end wrenche, 24/27 mm, 15°, 280 mm, 299 g, chromium alloy steel, 40032427-

Order No.: 06L7494
EAN: 4099891383947
MPN:
40032427-
40032427- STAHLWILLE Spanners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Open-end wrenche, 24/27 mm, 15°, 280 mm, 299 g, chromium alloy steel, 40032427
Open-end wrenche, 24/27 mm, 15°, 280 mm, 299 g, chromium alloy steel, 40032427
Order No.: 10L6466
Manufacturer: STAHLWILLE
per pc. 21.7651 € *
*incl. VAT plus shipping costs

Double open end wrenches to DIN 3110, type Stahlwille 4003.

15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.

Technical attributes (type, width across flats W, length overall (L), head thickness): 40032427, W 24 x 27 mm, L 280, 9.0 mm

Technical specifications
Version Maulschlüssel
Weight 299 g
Length 280 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 24/27 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement