40032528- | STAHLWILLE

Open-end wrenche, 25/28 mm, 15°, 285 mm, 309 g, chromium alloy steel, 40032528-

Order No.: 06L7495
EAN: 4099891383954
MPN:
40032528-
40032528- STAHLWILLE Spanners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Open-end wrenche, 25/28 mm, 15°, 285 mm, 309 g, chromium alloy steel, 40032528
Open-end wrenche, 25/28 mm, 15°, 285 mm, 309 g, chromium alloy steel, 40032528
Order No.: 10L6467
Manufacturer: STAHLWILLE
per pc. 25.2875 € *
*incl. VAT plus shipping costs

Double open end wrenches to DIN 3110, type Stahlwille 4003.

15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.

Technical attributes (type, width across flats W, length overall (L), head thickness): 40032528, W 25 x 28 mm, L 285, 9.0 mm

Technical specifications
Version Maulschlüssel
Weight 309 g
Length 285 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 25/28 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement