40032528 | STAHLWILLE
Open-end wrenche, 25/28 mm, 15°, 285 mm, 309 g, chromium alloy steel, 40032528
Order No.: 10L6467
EAN: 4018754018024
MPN:
40032528
Unit Price (€ / pc.)
25.2875 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.29 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2875 €
5 pcs.
22.7647 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double open end wrenches to DIN 3110, type Stahlwille 4003.
15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.
Technical attributes (type, width across flats W, length overall (L), head thickness): 40032528, W 25 x 28 mm, L 285, 9.0 mm
Technical specifications
Version | Maulschlüssel | |
Weight | 309 g | |
Length | 285 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15° | |
spanner size | 25/28 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |