40032730 | STAHLWILLE

Open-end wrenche, 27/30 mm, 15°, 300 mm, 412 g, chromium alloy steel, 40032730

Order No.: 10L6468
EAN: 4018754018048
MPN:
40032730
40032730 STAHLWILLE Spanners
Image may differ
Unit Price (€ / pc.)
29.9999 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.00 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9999 €
5 pcs.
27.0011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double open end wrenches to DIN 3110, type Stahlwille 4003.

15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.

Technical attributes (type, width across flats W, length overall (L), head thickness): 40032730, W 27 x 30 mm, L 300, 10 mm

Technical specifications
Version Maulschlüssel
Weight 412 g
Length 300 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 27/30 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes