40035507 | STAHLWILLE
Open-end wrenche, 5.5/7 mm, 15°, 120 mm, 19 g, chromium alloy steel, 40035507
Order No.: 10L6470
EAN: 4018754018147
MPN:
40035507
Unit Price (€ / pc.)
9.1273 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.13 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1273 €
5 pcs.
8.2229 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double open end wrenches to DIN 3110, type Stahlwille 4003.
15° mouth angle, precise tolerance of widths across gaps. Double T-profile shaft, chrome alloy steel, chromed, polished heads.
Technical attributes (type, width across flats W, length overall (L), head thickness): 40035507, W 5.5 x 7 mm, L 120, 4.0 mm
Technical specifications
Version | Maulschlüssel | |
Weight | 19 g | |
Length | 120 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15° | |
spanner size | 5,5/7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |