40060404- | STAHLWILLE

Open-end wrenche, 4 mm, 15°, 75°, 70 mm, 5 g, chromium alloy steel, 40060404-

Order No.: 06L7602
EAN: 4099891384012
MPN:
40060404-
40060404- STAHLWILLE Spanners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Open-end wrenche, 4 mm, 15°, 75°, 70 mm, 5 g, chromium alloy steel, 40060404
Open-end wrenche, 4 mm, 15°, 75°, 70 mm, 5 g, chromium alloy steel, 40060404
Order No.: 10L6471
Manufacturer: STAHLWILLE
per pc. 12.2689 € *
*incl. VAT plus shipping costs

Electrician's double open end wrenches, type Stahlwille 4006.

Small open end wrenches with very slim head, asymmetric mouth position (15° and 75°) and same width across gaps on both sides for metric sizes; Material: chrome alloy steel, chromed. Thickness: 2.0 mm as of size 8.0 mm, as of size 5/16" = 3.0 mm.

Technical attributes (type, width across flats, length overall (L), head outer diameter (b)): 40060404 W 4.0 mm, L 70, b 10.5 mm

Technical specifications
Version Maulschlüssel
Weight 5 g
Length 70 mm
Material Chrom-Legierung-Stahl
Mouth position 15°, 75°
spanner size 4 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement