40060606 | STAHLWILLE
Open-end wrenche, 6 mm, 15°, 75°, 78 mm, 6 g, chromium alloy steel, 40060606
Order No.: 10L6473
EAN: 4018754018574
MPN:
40060606
Unit Price (€ / pc.)
12.4593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.46 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4593 €
5 pcs.
11.2098 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrician's double open end wrenches, type Stahlwille 4006.
Small open end wrenches with very slim head, asymmetric mouth position (15° and 75°) and same width across gaps on both sides for metric sizes; Material: chrome alloy steel, chromed. Thickness: 2.0 mm as of size 8.0 mm, as of size 5/16" = 3.0 mm.
Technical attributes (type, width across flats, length overall (L), head outer diameter (b)): 40060606, W 6.0 mm, L 78, b 12.6 mm
Technical specifications
Version | Maulschlüssel | |
Weight | 6 g | |
Length | 78 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15°, 75° | |
spanner size | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |