40060808 | STAHLWILLE
Open-end wrenche, 8 mm, 15°, 75°, 96 mm, 16 g, chromium alloy steel, 40060808
Order No.: 10L6475
EAN: 4018754018598
MPN:
40060808
Unit Price (€ / pc.)
12.4593 € *
Available: 2 pcs.
Next delivery: 2 pcs. on 2025-05-26
Leadtime: 3 Weeks **
Total Price:
12.46 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4593 €
10 pcs.
10.9599 €
50 pcs.
10.2221 €
150 pcs.
9.7699 €
500 pcs.
9.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrician's double open end wrenches, type Stahlwille 4006.
Small open end wrenches with very slim head, asymmetric mouth position (15° and 75°) and same width across gaps on both sides for metric sizes; Material: chrome alloy steel, chromed. Thickness: 2.0 mm as of size 8.0 mm, as of size 5/16" = 3.0 mm.
Technical attributes (type, width across flats, length overall (L), head outer diameter (b)): 40060808, W 8.0 mm, L 96, b 16.8 mm
Technical specifications
Version | Maulschlüssel | |
Weight | 16 g | |
Length | 96 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15°, 75° | |
spanner size | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |