40061111- | STAHLWILLE
Open-end wrenche, 11 mm, 15°, 75°, 116 mm, 27 g, chromium alloy steel, 40061111-
Electrician's double open end wrenches, type Stahlwille 4006.
Small open end wrenches with very slim head, asymmetric mouth position (15° and 75°) and same width across gaps on both sides for metric sizes; Material: chrome alloy steel, chromed. Thickness: 2.0 mm as of size 8.0 mm, as of size 5/16" = 3.0 mm.
Technical attributes (type, width across flats, length overall (L), head outer diameter (b)): 40061111, W 11 mm, L 116, b 24.2 mm
| Filter | Property | Value |
|---|---|---|
| Version | open-end wrenche | |
| spanner size | 11 mm | |
| Mouth position | 15°, 75° | |
| Length | 116 mm | |
| Weight | 27 g | |
| Material | chromium alloy steel |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |