40061111 | STAHLWILLE

Open-end wrenche, 11 mm, 15°, 75°, 116 mm, 27 g, chromium alloy steel, 40061111

Order No.: 10L6478
EAN: 4018754018628
MPN:
40061111
40061111 STAHLWILLE Spanners
Image may differ
Unit Price (€ / pc.)
12.9472 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
12.95 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9472 €
10 pcs.
11.3883 €
50 pcs.
10.6267 €
150 pcs.
10.1507 €
500 pcs.
9.6271 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrician's double open end wrenches, type Stahlwille 4006.

Small open end wrenches with very slim head, asymmetric mouth position (15° and 75°) and same width across gaps on both sides for metric sizes; Material: chrome alloy steel, chromed. Thickness: 2.0 mm as of size 8.0 mm, as of size 5/16" = 3.0 mm.

Technical attributes (type, width across flats, length overall (L), head outer diameter (b)): 40061111, W 11 mm, L 116, b 24.2 mm

Technical specifications
Version Maulschlüssel
Weight 27 g
Length 116 mm
Material Chrom-Legierung-Stahl
Mouth position 15°, 75°
spanner size 11 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes