40061212- | STAHLWILLE
Open-end wrenche, 12 mm, 15°, 75°, 116 mm, 27 g, chromium alloy steel, 40061212-
Order No.: 06L7612
EAN: 4099891384104
MPN:
40061212-
This item is no longer available.
As an alternative, we recommend the following item:

Open-end wrenche, 12 mm, 15°, 75°, 116 mm, 27 g, chromium alloy steel, 40061212
Order No.: 10L6479
Manufacturer: STAHLWILLE
per pc. 13.9706 € *
Electrician's double open end wrenches, type Stahlwille 4006.
Small open end wrenches with very slim head, asymmetric mouth position (15° and 75°) and same width across gaps on both sides for metric sizes; Material: chrome alloy steel, chromed. Thickness: 2.0 mm as of size 8.0 mm, as of size 5/16" = 3.0 mm.
Technical attributes (type, width across flats, length overall (L), head outer diameter (b)): 40061212, W 12 mm, L 116, b 24.2 mm
Technical specifications
Version | Maulschlüssel | |
Weight | 27 g | |
Length | 116 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15°, 75° | |
spanner size | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |