40061212 | STAHLWILLE

Open-end wrenche, 12 mm, 15°, 75°, 116 mm, 27 g, chromium alloy steel, 40061212

Order No.: 10L6479
EAN: 4018754018635
MPN:
40061212
40061212 STAHLWILLE Spanners
Image may differ
Unit Price (€ / pc.)
13.9706 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.97 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9706 €
5 pcs.
12.5783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrician's double open end wrenches, type Stahlwille 4006.

Small open end wrenches with very slim head, asymmetric mouth position (15° and 75°) and same width across gaps on both sides for metric sizes; Material: chrome alloy steel, chromed. Thickness: 2.0 mm as of size 8.0 mm, as of size 5/16" = 3.0 mm.

Technical attributes (type, width across flats, length overall (L), head outer diameter (b)): 40061212, W 12 mm, L 116, b 24.2 mm

Technical specifications
Version Maulschlüssel
Weight 27 g
Length 116 mm
Material Chrom-Legierung-Stahl
Mouth position 15°, 75°
spanner size 12 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes