40061414- | STAHLWILLE

Open-end wrenche, 14 mm, 15°, 75°, 131 mm, 36 g, chromium alloy steel, 40061414-

Order No.: 06L7614
EAN: 4099891384111
MPN:
40061414-
40061414- STAHLWILLE Spanners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Open-end wrenche, 14 mm, 15°, 75°, 131 mm, 36 g, chromium alloy steel, 40061414
Open-end wrenche, 14 mm, 15°, 75°, 131 mm, 36 g, chromium alloy steel, 40061414
Order No.: 10L6481
Manufacturer: STAHLWILLE
per pc. 16.5172 € *

Electrician's double open end wrenches, type Stahlwille 4006.

Small open end wrenches with very slim head, asymmetric mouth position (15° and 75°) and same width across gaps on both sides for metric sizes; Material: chrome alloy steel, chromed. Thickness: 2.0 mm as of size 8.0 mm, as of size 5/16" = 3.0 mm.

Technical attributes (type, width across flats, length overall (L), head outer diameter (b)): 40061414, W 14 mm, L 131, b 28.3 mm

Technical specifications
Version Maulschlüssel
Weight 36 g
Length 131 mm
Material Chrom-Legierung-Stahl
Mouth position 15°, 75°
spanner size 14 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement