40063535 | STAHLWILLE

Open-end wrenche, 3.5 mm, 15°, 75°, 70 mm, 5 g, chromium alloy steel, 40063535

Order No.: 10L6483
EAN: 4018754018680
MPN:
40063535
40063535 STAHLWILLE Spanners
Image may differ
Unit Price (€ / pc.)
12.6021 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.60 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6021 €
5 pcs.
11.3288 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrician's double open end wrenches, type Stahlwille 4006.

Small open end wrenches with very slim head, asymmetric mouth position (15° and 75°) and same width across gaps on both sides for metric sizes; Material: chrome alloy steel, chromed. Thickness: 2.0 mm as of size 8.0 mm, as of size 5/16" = 3.0 mm.

Technical attributes (type, width across flats, length overall (L), head outer diameter (b)): 40063535, W 3.5 mm, L 70, b 10.5 mm

Technical specifications
Version Maulschlüssel
Weight 5 g
Length 70 mm
Material Chrom-Legierung-Stahl
Mouth position 15°, 75°
spanner size 3,5 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes