40065555 | STAHLWILLE

Open-end wrenche, 5.5 mm, 15°, 75°, 78 mm, 7 g, chromium alloy steel, 40065555

Order No.: 10L6485
EAN: 4018754018703
MPN:
40065555
40065555 STAHLWILLE Spanners
Image may differ
Unit Price (€ / pc.)
12.2689 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
12.27 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2689 €
10 pcs.
10.8052 €
50 pcs.
10.0555 €
150 pcs.
9.6152 €
500 pcs.
9.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrician's double open end wrenches, type Stahlwille 4006.

Small open end wrenches with very slim head, asymmetric mouth position (15° and 75°) and same width across gaps on both sides for metric sizes; Material: chrome alloy steel, chromed. Thickness: 2.0 mm as of size 8.0 mm, as of size 5/16" = 3.0 mm.

Technical attributes (type, width across flats, length overall (L), head outer diameter (b)): 40065555, W 5.5 mm, L 78, b 12.6 mm

Technical specifications
Version Maulschlüssel
Weight 7 g
Length 78 mm
Material Chrom-Legierung-Stahl
Mouth position 15°, 75°
spanner size 5,5 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes