40080606- | STAHLWILLE

Ring/open-end wrench, 6 mm, 15°, 105 mm, 15 g, chromium alloy steel, 40080606-

Order No.: 06L7526
EAN: 4018754018710
MPN:
40080606-
40080606- STAHLWILLE Spanners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Ring/open-end wrench, 6 mm, 15°, 105 mm, 15 g, chromium alloy steel, 40080606
Ring/open-end wrench, 6 mm, 15°, 105 mm, 15 g, chromium alloy steel, 40080606
Order No.: 10L6486
Manufacturer: STAHLWILLE
per pc. 11.5192 € *
*incl. VAT plus shipping costs

Sets of box end/open end wrenches, type STAHLWILLE 40.

Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.

Metric sizes, type 4008.

To DIN 3113 Form A/ISO 7738 Form A.

Technical attributes (type, width across flats W, length overall L, weight): 40080606, W 6,0 mm, L 105 mm, 15 g

Technical specifications
Version Ring-/Maulschlüssel
Weight 15 g
Length 105 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 6 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement