40080808- | STAHLWILLE
Ring/open-end wrench, 8 mm, 15°, 115 mm, 21 g, chromium alloy steel, 40080808-

Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Metric sizes, type 4008.
To DIN 3113 Form A/ISO 7738 Form A.
Technical attributes (type, width across flats W, length overall L, weight): 40080808, W 8,0 mm, L 115 mm, 21 g
Version | Ring-/Maulschlüssel | |
Weight | 21 g | |
Length | 115 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15° | |
spanner size | 8 mm |
Country of origin | DE |
Customs tariff number | 82041100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |