40080808 | STAHLWILLE

Ring/open-end wrench, 8 mm, 15°, 115 mm, 21 g, chromium alloy steel, 40080808

Order No.: 10L6488
EAN: 4018754018734
MPN:
40080808
40080808 STAHLWILLE Spanners
Image may differ
Unit Price (€ / pc.)
10.5910 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
10 pcs.
9.4010 €
50 pcs.
8.2110 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sets of box end/open end wrenches, type STAHLWILLE 40.

Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.

Metric sizes, type 4008.

To DIN 3113 Form A/ISO 7738 Form A.

Technical attributes (type, width across flats W, length overall L, weight): 40080808, W 8,0 mm, L 115 mm, 21 g

Technical specifications
Ausführung Ring-/Maulschlüssel
Gewicht 21 g
Länge 115 mm
Material Chrom-Legierung-Stahl
Maulstellung 15°
Schlüsselweite 8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82041100
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes