40080909- | STAHLWILLE
Ring/open-end wrench, 9 mm, 15°, 120 mm, 27 g, chromium alloy steel, 40080909-
Order No.: 06L7529
EAN: 4018754018741
MPN:
40080909-
Abgekündigt
Unit Price (€ / pc.)
9.6390 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6390 €
10 pcs.
8.4728 €
50 pcs.
7.9016 €
150 pcs.
7.5565 €
500 pcs.
7.1638 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Metric sizes, type 4008.
To DIN 3113 Form A/ISO 7738 Form A.
Technical attributes (type, width across flats W, length overall L, weight): 40080909, W 9,0 mm, L 120 mm, 27 g
Technical specifications
Version | Ring-/Maulschlüssel | |
Weight | 27 g | |
Length | 120 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15° | |
spanner size | 9 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |