40081010- | STAHLWILLE

Ring/open-end wrench, 10 mm, 15°, 125 mm, 35 g, chromium alloy steel, 40081010-

Order No.: 06L7531
EAN: 4018754018758
MPN:
40081010-
40081010- STAHLWILLE Spanners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Ring/open-end wrench, 10 mm, 15°, 125 mm, 35 g, chromium alloy steel, 40081010
Ring/open-end wrench, 10 mm, 15°, 125 mm, 35 g, chromium alloy steel, 40081010
Order No.: 10L6490
Manufacturer: STAHLWILLE
per pc. 11.7810 € *
*incl. VAT plus shipping costs

Sets of box end/open end wrenches, type STAHLWILLE 40.

Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.

Metric sizes, type 4008.

To DIN 3113 Form A/ISO 7738 Form A.

Technical attributes (type, width across flats W, length overall L, weight): 40081010, W 10 mm, L 125 mm, 35 g

Technical specifications
Version Ring-/Maulschlüssel
Weight 35 g
Length 125 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 10 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement