40081212 | STAHLWILLE
Ring/open-end wrench, 12 mm, 15°, 140 mm, 46 g, chromium alloy steel, 40081212
Order No.: 10L6492
EAN: 4018754018772
MPN:
40081212
Unit Price (€ / pc.)
14.3990 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3990 €
10 pcs.
12.6616 €
50 pcs.
11.8167 €
150 pcs.
11.2812 €
500 pcs.
10.7219 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Metric sizes, type 4008.
To DIN 3113 Form A/ISO 7738 Form A.
Technical attributes (type, width across flats W, length overall L, weight): 40081212, W 12 mm, L 140 mm, 46 g
Technical specifications
Version | Ring-/Maulschlüssel | |
Weight | 46 g | |
Length | 140 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15° | |
spanner size | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |