40081717 | STAHLWILLE
Ring/open-end wrench, 17 mm, 15°, 190 mm, 99 g, chromium alloy steel, 40081717
Order No.: 10L6496
EAN: 4018754018826
MPN:
40081717
Unit Price (€ / pc.)
20.8012 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
20.80 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8012 €
5 pcs.
18.7187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Metric sizes, type 4008.
To DIN 3113 Form A/ISO 7738 Form A.
Technical attributes (type, width across flats W, length overall L, weight): 40081717, W 17 mm, L 190 mm, 99 g
Technical specifications
Version | Ring-/Maulschlüssel | |
Weight | 99 g | |
Length | 190 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15° | |
spanner size | 17 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |