40081919 | STAHLWILLE
Ring/open-end wrench, 19 mm, 15°, 230 mm, 142 g, chromium alloy steel, 40081919
Order No.: 10L6497
EAN: 4018754018840
MPN:
40081919
Unit Price (€ / pc.)
24.1451 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.15 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1451 €
10 pcs.
21.2296 €
50 pcs.
19.7897 €
150 pcs.
18.9210 €
500 pcs.
17.9571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Metric sizes, type 4008.
To DIN 3113 Form A/ISO 7738 Form A.
Technical attributes (type, width across flats W, length overall L, weight): 40081919, W 19 mm, L 230 mm, 142 g
Technical specifications
Version | Ring-/Maulschlüssel | |
Weight | 142 g | |
Length | 230 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15° | |
spanner size | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |